Part Details for MFH-5/3G-D-1-S-C (ALTERNATE: 152564) by Festo
Overview of MFH-5/3G-D-1-S-C (ALTERNATE: 152564) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFH-5/3G-D-1-S-C (ALTERNATE: 152564)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71108348
|
RS | Valve, ISO 5599-1, 5/3 closed mech spr, ext pilot, -.9 to 16 bar, 1200L/min, sz 1 | Festo MFH-5/3G-D-1-S-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$330.8000 | RFQ |