Part Details for MFH6063DD by Marathon Special Products
Overview of MFH6063DD by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFH6063DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6778
|
Newark | Fuse Holder, Modular Bolt-Down, 600A, Fuse Holder Type:Modular Fuse Holder, Fuse Current:600A, Fuse Size Held:Class J, Class T, Holder Terminals:Bolt Down, No. Of Fuses:1Fuses, Product Range:-, Voltage Rating Vac:600V Rohs Compliant: Yes |Marathon Special Products MFH6063DD Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.6900 | Buy Now |
DISTI #
71637142
|
RS | Fuse Holder, Modular, Bolt Down, Class J/T and Specialty Fuses, 200kA, 600V, 600A | Marathon Special Products MFH6063DD RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$87.7500 / $109.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.1400 / $155.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$88.1400 / $155.0500 | Buy Now |
Part Details for MFH6063DD
MFH6063DD CAD Models
MFH6063DD Part Data Attributes
|
MFH6063DD
Marathon Special Products
Buy Now
|
Compare Parts:
MFH6063DD
Marathon Special Products
|
Samacsys Manufacturer | MARATHON SPECIAL PRODUCTS |