Part Details for MFM-1622-12 by igus Inc
Overview of MFM-1622-12 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-622NLB | Coilcraft Inc | General Purpose Inductor, 6.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-622NLD | Coilcraft Inc | General Purpose Inductor, 6.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-622 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for MFM-1622-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFM-1622-12
|
TME | Bearing: sleeve bearing, with flange, Øout: 22mm, Øint: 16mm Min Qty: 1 | 321 |
|
$0.4600 / $0.6100 | Buy Now |