Part Details for MFM-2532-12 by igus Inc
Overview of MFM-2532-12 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58X2532FPIE | Renesas Electronics Corporation | EEPROM, SOP(8), /Embossed Taping | |
HN58X2532TIE | Renesas Electronics Corporation | EEPROM, TSSOP(8), / | |
813N2532CKLF | Renesas Electronics Corporation | Jitter Attenuator & Femtoclock® NG Multiplier |
Price & Stock for MFM-2532-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFM-2532-12
|
TME | Bearing: sleeve bearing, with flange, Øout: 32mm, Øint: 25mm Min Qty: 1 | 0 |
|
$2.5300 / $3.3600 | RFQ |