Part Details for MFM61O-18ADSO-L5CP13 by Standex-Meder Electronics
Overview of MFM61O-18ADSO-L5CP13 by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFM61O-18ADSO-L5CP13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-MFM61O-18ADSO-L5CP13-ND
|
DigiKey | GEAR TOOTH SENSOR - FLANGE MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
30 In Stock |
|
$47.1569 / $61.7900 | Buy Now |
DISTI #
876-M61O18ADSOL5CP13
|
Mouser Electronics | Speed Sensors Gear Tooth Sensor - Flange Mount Housing, Connector RoHS: Compliant | 10 |
|
$46.8900 / $61.7800 | Buy Now |
DISTI #
V99:2348_27181953
|
Arrow Electronics | Hall Effect Sensor 40mA 5V/9V/12V/15V/18V/24V Bulk Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 30 |
|
$43.2200 / $49.8800 | Buy Now |
DISTI #
STXMFM61O-18ADSO-L5CP13
|
Heilind Electronics | GEAR TOOTH- FLG MNT HOUSING CONNECTOR | Americas - 22 in Stock |
|
$35.1967 / $54.5763 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.6700 / $56.6800 | Buy Now |
DISTI #
68490999
|
Verical | Hall Effect Sensor 40mA 5V/9V/12V/15V/18V/24V Bulk Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$43.2200 / $49.8800 | Buy Now |
DISTI #
STXMFM61O-18ADSO-L5CP13
|
Interstate Connecting Components | GEAR TOOTH- FLG MNT HOUSING CONNECTOR | 7 |
|
$35.1967 / $54.5763 | Buy Now |