Part Details for MFMCA0032ECD by Panasonic Electronic Components
Overview of MFMCA0032ECD by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFMCA0032ECD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-3644-ND
|
DigiKey | 3M 400W 1.5KW POWER CABLE W/OUT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3 In Stock |
|
$387.6370 / $426.4000 | Buy Now |
DISTI #
70612814
|
RS | Power Cable, Without Brake, 400W-1.5kW, 3m (For MFMA Series Only) | Panasonic Industrial Automation MFMCA0032ECD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$461.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$345.3800 / $365.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$345.3800 / $365.5600 | Buy Now |