Part Details for MFMCA0053FCT by Panasonic Electronic Components
Overview of MFMCA0053FCT by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFMCA0053FCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFMCA0053FCT-ND
|
DigiKey | 5M 2.0KW 5.0KW POWER CABLE Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$547.0400 | Buy Now |
DISTI #
70612832
|
RS | Power Cable, With Brake, 2.0kW-5.0kW, 5m | Panasonic Industrial Automation MFMCA0053FCT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$591.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$443.1000 / $468.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$443.1000 / $468.9800 | Buy Now |