Part Details for MFMCD0052ECD by Panasonic Electronic Components
Overview of MFMCD0052ECD by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFMCD0052ECD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-3014-ND
|
DigiKey | 5M 1.0KW 2.0KW POWER CABLE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$382.9100 / $421.2000 | Buy Now |
DISTI #
70612867
|
RS | Power Cable, Without Brake, 1.0kW-2.0kW, 5m (Not for MFMA Series) | Panasonic Industrial Automation MFMCD0052ECD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$455.6100 | RFQ |
|
Onlinecomponents.com | Cable Assembly Power 5m 15AWG Circular to Ferrule Terminal/Ring Tongue Terminal RoHS: Compliant | 0 |
|
$341.1700 / $361.1000 | Buy Now |
|
Master Electronics | Cable Assembly Power 5m 15AWG Circular to Ferrule Terminal/Ring Tongue Terminal RoHS: Compliant | 0 |
|
$341.1700 / $361.1000 | Buy Now |