Part Details for MFMCD0102ECD by Panasonic Electronic Components
Overview of MFMCD0102ECD by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFMCD0102ECD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-3015-ND
|
DigiKey | 10M 1.0KW 2.0KW POWER CABLE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$456.6560 / $502.3200 | Buy Now |
DISTI #
70612871
|
RS | Power Cable, Without Brake, 1.0kW-2.0kW, 10m (Not for MFMA Series) | Panasonic Industrial Automation MFMCD0102ECD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$543.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$406.8800 / $430.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$406.8800 / $430.6500 | Buy Now |