Part Details for MFMCE0052ECD by Panasonic Electronic Components
Overview of MFMCE0052ECD by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFMCE0052ECD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFMCE0052ECD-ND
|
DigiKey | MOTOR CABLE 5M MHME2.0KW Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$562.6400 | Buy Now |
DISTI #
70612883
|
RS | Motor Cable, MHME Motors, 2.0kW, 5m | Panasonic Industrial Automation MFMCE0052ECD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$608.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$455.7300 / $482.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$455.7300 / $482.3600 | Buy Now |