Part Details for MFP-25BRD52-91K by YAGEO Corporation
Overview of MFP-25BRD52-91K by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MFP-25BRD52-91K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFP-25BRD52-91KCT-ND
|
DigiKey | RES 91K OHM 0.1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10234 In Stock |
|
$0.1249 / $0.7100 | Buy Now |
DISTI #
MFP-25BRD52-91K
|
Avnet Americas | Precision Type Metal Film Resistor 91kOhm 1/4W 0.1% Axial T/R - Tape and Reel (Alt: MFP-25BRD52-91K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFP-25BRD52-91K
|
Mouser Electronics | Metal Film Resistors - Through Hole 0.1% 25ppm 91K ohm RoHS: Compliant | 9129 |
|
$0.1260 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1003 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 91K Ohms ±0.1% Automotive(AEC-Q200 | 0 |
|
$0.7377 / $0.8484 | RFQ |
Part Details for MFP-25BRD52-91K
MFP-25BRD52-91K CAD Models
MFP-25BRD52-91K Part Data Attributes
|
MFP-25BRD52-91K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP-25BRD52-91K
YAGEO Corporation
RES 91K OHM 1/4W 0.1% MF AXL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |