Part Details for MFR-25FBF52-17K4 by YAGEO Corporation
Overview of MFR-25FBF52-17K4 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR-25FBF52-17K4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK6069
|
Newark | Res, 17K4, 0.25W, Axial, Metal Film, Resistance:17.4Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-17K4 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0160 | Buy Now |
DISTI #
49AK6068
|
Newark | Res, 17K4, 0.25W, Axial, Metal Film, Resistance:17.4Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-17K4 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0230 | Buy Now |
DISTI #
17.4KXBK-ND
|
DigiKey | RES 17.4K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
102440 In Stock |
|
$0.0122 / $0.1000 | Buy Now |
DISTI #
MFR-25FBF52-17K4
|
Avnet Americas | General Type Metal Film Resistor 17.4kOhm 1/4W 1% Axial Bulk - Bulk (Alt: MFR-25FBF52-17K4) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-MFR-25FBF52-17K4
|
Mouser Electronics | Metal Film Resistors - Through Hole 17.4K OHM 1/4W 1% RoHS: Compliant | 18567 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0061 | Buy Now |
DISTI #
61378155
|
Verical | Res Metal Film 17.4K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 893 Package Multiple: 1 Date Code: 2206 | Americas - 10163 |
|
$0.0064 | Buy Now |
DISTI #
60167993
|
Verical | Res Metal Film 17.4K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 863 Package Multiple: 1 Date Code: 2141 | Americas - 6428 |
|
$0.0049 / $0.0051 | Buy Now |
DISTI #
C1S900102418760
|
Chip1Stop | Through Hole Resistor RoHS: Compliant pbFree: Yes | 10163 |
|
$0.0225 | Buy Now |
DISTI #
C1S900102145271
|
Chip1Stop | Through Hole Resistor RoHS: Compliant pbFree: Yes | 6428 |
|
$0.0081 / $0.0231 | Buy Now |
Part Details for MFR-25FBF52-17K4
MFR-25FBF52-17K4 CAD Models
MFR-25FBF52-17K4 Part Data Attributes
|
MFR-25FBF52-17K4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FBF52-17K4
YAGEO Corporation
RES 17.4K OHM 1/4W 1% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |