Part Details for MFR-25FBF52-17R5 by YAGEO Corporation
Overview of MFR-25FBF52-17R5 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW17R-5STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 17 Position, Bottom side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. |
Price & Stock for MFR-25FBF52-17R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR-25FBF52-17R5
|
Avnet Americas | General Type Metal Film Resistor 17.5Ohm 1/4W 1% Axial Bulk - Bulk (Alt: MFR-25FBF52-17R5) Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0061 | Buy Now |