Part Details for MFR-25FBF52-35R7 by YAGEO Corporation
Overview of MFR-25FBF52-35R7 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP220ACBZ-26235R7 | Analog Devices | High PSRR, Low Noise DUAL Ldo | |
ADP322ACPZ-135-R7 | Analog Devices | 200mA LDO 3.3Vo1, 2.5Vo2, 1.8V | |
ADP2504ACPZ-3.5-R7 | Analog Devices | 1A B/B 3.5 Vout |
Price & Stock for MFR-25FBF52-35R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR-25FBF52-35R7-ND
|
DigiKey | RES 35.7 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4457 In Stock |
|
$0.0095 / $0.1000 | Buy Now |
DISTI #
MFR-25FBF52-35R7
|
Avnet Americas | General Type Metal Film Resistor 35.7Ohm 1/4W 1% Axial Bulk - Bulk (Alt: MFR-25FBF52-35R7) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-MFR-25FBF52-35R7
|
Mouser Electronics | Metal Film Resistors - Through Hole 35.7 OHM 1/4W 1% RoHS: Compliant | 4726 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0061 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1505 Partner Stock |
|
$0 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1956 |
|
RFQ | |
DISTI #
C1S900101383306
|
Chip1Stop | Res Metal Film 35.7Ohm 1% 0.25W(1/4W) 100ppm/C Conformal Coated AXL Automotive Bulk RoHS: Compliant pbFree: Yes | 8103 |
|
$0.0069 / $0.0102 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 35.7 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0459 / $0.0560 | RFQ |
Part Details for MFR-25FBF52-35R7
MFR-25FBF52-35R7 CAD Models
MFR-25FBF52-35R7 Part Data Attributes
|
MFR-25FBF52-35R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FBF52-35R7
YAGEO Corporation
RES 35.7 OHM 1/4W 1% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 35.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FBF52-35R7
This table gives cross-reference parts and alternative options found for MFR-25FBF52-35R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FBF52-35R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN-25FRFPN35R7 | Fixed Resistor, Metal Film, 0.25W, 35.7ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-35R7 vs MFN-25FRFPN35R7 |
MFN-25FRFAV35R7 | Fixed Resistor, Metal Film, 0.25W, 35.7ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-35R7 vs MFN-25FRFAV35R7 |
MFN-25FBF26-35R7 | Fixed Resistor, Metal Film, 0.25W, 35.7ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-35R7 vs MFN-25FBF26-35R7 |
MFR-25FBFM35R7 | Fixed Resistor, Metal Film, 0.25W, 35.7ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-35R7 vs MFR-25FBFM35R7 |
MFN-25FTFAV35R7 | Fixed Resistor, Metal Film, 0.25W, 35.7ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-35R7 vs MFN-25FTFAV35R7 |
MFN-25FBFMB35R7 | Fixed Resistor, Metal Film, 0.25W, 35.7ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-35R7 vs MFN-25FBFMB35R7 |
MFR-25FBFMB35R7 | Fixed Resistor, Metal Film, 0.25W, 35.7ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-35R7 vs MFR-25FBFMB35R7 |
MFR-25FRFFT35R7 | Fixed Resistor, Metal Film, 0.25W, 35.7ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-35R7 vs MFR-25FRFFT35R7 |
MFR-25FRFPN35R7 | Fixed Resistor, Metal Film, 0.25W, 35.7ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-35R7 vs MFR-25FRFPN35R7 |
MFR-25FTFAV35R7 | Fixed Resistor, Metal Film, 0.25W, 35.7ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-35R7 vs MFR-25FTFAV35R7 |