Part Details for MFR-25FRF52-100R by YAGEO Corporation
Overview of MFR-25FRF52-100R by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR-25FRF52-100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0434
|
Newark | Res, 100R, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Yageo MFR-25FRF52-100R Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2819 |
|
$0.0230 / $0.0480 | Buy Now |
DISTI #
13-MFR-25FRF52-100RCT-ND
|
DigiKey | RES 100 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
88319 In Stock |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
MFR-25FRF52-100R
|
Avnet Americas | Resistor, 100 Ohm, ± 1%, 250 mW, Axial Leaded, Metal Film, General Purpose - Tape and Reel (Alt: MFR-25FRF52-100R) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0075 | Buy Now |
DISTI #
603-MFR-25FRF52100R
|
Mouser Electronics | Metal Film Resistors - Through Hole 100ohm 1/4W 1% RoHS: Compliant | 675 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | MFR Series 0.25 W 100 Ohms 1% 100 ppm Ø 2.4 x 6.3 mm Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0070 / $0.0083 | Buy Now |
|
Bristol Electronics | 4900 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 100 Ohm, 250V, 1±%, 100ppm | 3320 |
|
$0.0105 / $0.1050 | Buy Now |
DISTI #
MFR-25FRF52-100R
|
TTI | Metal Film Resistors - Through Hole 100ohm 1/4W 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 105000 In Stock |
|
$0.0080 / $0.0106 | Buy Now |
DISTI #
MFR-25FRF52-100R
|
Avnet Americas | Resistor, 100 Ohm, ± 1%, 250 mW, Axial Leaded, Metal Film, General Purpose - Tape and Reel (Alt: MFR-25FRF52-100R) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0075 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18000 |
|
$0.1000 / $0.1500 | Buy Now |
Part Details for MFR-25FRF52-100R
MFR-25FRF52-100R CAD Models
MFR-25FRF52-100R Part Data Attributes:
|
MFR-25FRF52-100R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FRF52-100R
YAGEO Corporation
RES 100 OHM 1/4W 1% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FRF52-100R
This table gives cross-reference parts and alternative options found for MFR-25FRF52-100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FRF52-100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-25FTFFT100R | Fixed Resistor, Metal Film, 0.25W, 100ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-100R vs MFR-25FTFFT100R |
FMF-25FRF52-100R | Fixed Resistor, Metal Film, 0.25W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FRF52-100R vs FMF-25FRF52-100R |
RMF25D1000F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FRF52-100R vs RMF25D1000F-52-TR20 |
MFR-25FTF52-100R | Fixed Resistor, Metal Film, 0.25W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FRF52-100R vs MFR-25FTF52-100R |