Part Details for MFR-25FRF52-10K5 by YAGEO Corporation
Overview of MFR-25FRF52-10K5 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR-25FRF52-10K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR-25FRF52-10K5CT-ND
|
DigiKey | RES 10.5K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1636 In Stock |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
MFR-25FRF52-10K5
|
Avnet Americas | General Type Metal Film Resistor 10.5kOhm 1/4W 1% Axial T/R - Tape and Reel (Alt: MFR-25FRF52-10K5) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0075 | Buy Now |
DISTI #
603-MFR-25FRF5210K5
|
Mouser Electronics | Metal Film Resistors - Through Hole 10.5K OHM 1% 1/4 WATT RoHS: Compliant | 20483 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | MFR Series 0.25 W 10.5 kOhms 1% 100 ppm Ø 2.4 x 6.3 mm Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0070 / $0.0083 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 10.5K Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0741 / $0.0904 | RFQ |
Part Details for MFR-25FRF52-10K5
MFR-25FRF52-10K5 CAD Models
MFR-25FRF52-10K5 Part Data Attributes:
|
MFR-25FRF52-10K5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FRF52-10K5
YAGEO Corporation
RES 10.5K OHM 1/4W 1% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FRF52-10K5
This table gives cross-reference parts and alternative options found for MFR-25FRF52-10K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FRF52-10K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-25FTF52-10K5 | Fixed Resistor, Metal Film, 0.25W, 10500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FRF52-10K5 vs MFR-25FTF52-10K5 |