Part Details for MFR-25FRF52-237R by YAGEO Corporation
Overview of MFR-25FRF52-237R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR-25FRF52-237R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR-25FRF52-237RCT-ND
|
DigiKey | RES 237 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9390 In Stock |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
MFR-25FRF52-237R
|
Avnet Americas | General Type Metal Film Resistor 237Ohm 1/4W 1% Axial T/R - Tape and Reel (Alt: MFR-25FRF52-237R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0075 | Buy Now |
DISTI #
603-MFR-25FRF52-237R
|
Mouser Electronics | Metal Film Resistors - Through Hole 237 OHM 1/4W 1% RoHS: Compliant | 3140 |
|
$0.0080 / $0.1100 | Buy Now |
|
Future Electronics | Metal Film Resistor 237Ohm 1/4W 1% Axial T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0070 / $0.0083 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 237 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0449 / $0.0548 | RFQ |
Part Details for MFR-25FRF52-237R
MFR-25FRF52-237R CAD Models
MFR-25FRF52-237R Part Data Attributes:
|
MFR-25FRF52-237R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FRF52-237R
YAGEO Corporation
RES 237 OHM 1/4W 1% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 237 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FRF52-237R
This table gives cross-reference parts and alternative options found for MFR-25FRF52-237R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FRF52-237R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-25FTFFT237R | Fixed Resistor, Metal Film, 0.25W, 237ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-237R vs MFR-25FTFFT237R |
RMF25D2370F-52-AR | Fixed Resistor, Metal Film, 0.25W, 237ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FRF52-237R vs RMF25D2370F-52-AR |
MFR-25FRFFT237R | Fixed Resistor, Metal Film, 0.25W, 237ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-237R vs MFR-25FRFFT237R |
MFR-25FTF52-237R | Fixed Resistor, Metal Film, 0.25W, 237ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FRF52-237R vs MFR-25FTF52-237R |
RMF25D2370F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 237ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FRF52-237R vs RMF25D2370F-52-TR20 |