Part Details for MFR-25FRF52-249R by YAGEO Corporation
Overview of MFR-25FRF52-249R by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A188249RT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With No EMI Tabs, With LEDs, With Straight Pegs |
Price & Stock for MFR-25FRF52-249R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM5595
|
Newark | Resistor, 249R, 1%, 0.25W, Axial, Resistance:249Ohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film, Product Width:- Rohs Compliant: Yes |Yageo MFR-25FRF52-249R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0370 / $0.1320 | Buy Now |
DISTI #
13-MFR-25FRF52-249RCT-ND
|
DigiKey | RES 249 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15980 In Stock |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
MFR-25FRF52-249R
|
Avnet Americas | Resistor, 249 Ohm, ± 1%, 250 mW, Axial Leaded, Metal Film, General Purpose - Tape and Reel (Alt: MFR-25FRF52-249R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR-25FRF52-249R
|
Mouser Electronics | Metal Film Resistors - Through Hole 249ohm 1/4W 1% RoHS: Compliant | 14456 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | General Type Metal Film Resistor 249Ohm 1/4W 1% Axial T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0074 / $0.0083 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
DISTI #
MFR-25FRF52-249R
|
TTI | Metal Film Resistors - Through Hole 249ohm 1/4W 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0076 / $0.0106 | Buy Now |
DISTI #
MFR-25FRF52-249R
|
Avnet Abacus | - Tape and Reel (Alt: MFR-25FRF52-249R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900102145624
|
Chip1Stop | Through Hole Resistor RoHS: Compliant pbFree: Yes | 220 |
|
$0.0174 / $0.0436 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 249 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0461 / $0.0562 | RFQ |
Part Details for MFR-25FRF52-249R
MFR-25FRF52-249R CAD Models
MFR-25FRF52-249R Part Data Attributes
|
MFR-25FRF52-249R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FRF52-249R
YAGEO Corporation
RES 249 OHM 1/4W 1% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FRF52-249R
This table gives cross-reference parts and alternative options found for MFR-25FRF52-249R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FRF52-249R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN-25FRFAV249R | Fixed Resistor, Metal Film, 0.25W, 249ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-249R vs MFN-25FRFAV249R |
FMF-25FTF52-249R | Fixed Resistor, Metal Film, 0.25W, 249ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-249R vs FMF-25FTF52-249R |
MFN-25FRFPN249R | Fixed Resistor, Metal Film, 0.25W, 249ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-249R vs MFN-25FRFPN249R |
MFR-25FTFFT249R | Fixed Resistor, Metal Film, 0.25W, 249ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-249R vs MFR-25FTFFT249R |
FMF-25FBFM249R | Fixed Resistor, Metal Film, 0.25W, 249ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-249R vs FMF-25FBFM249R |
FMF-25FRF52-249R | Fixed Resistor, Metal Film, 0.25W, 249ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-249R vs FMF-25FRF52-249R |
MFR-25FTFPN249R | Fixed Resistor, Metal Film, 0.25W, 249ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-249R vs MFR-25FTFPN249R |
MFN-25FRF26-249R | Fixed Resistor, Metal Film, 0.25W, 249ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-249R vs MFN-25FRF26-249R |
FMF-25FBFMB249R | Fixed Resistor, Metal Film, 0.25W, 249ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-249R vs FMF-25FBFMB249R |
MFR-25FRF26-249R | Fixed Resistor, Metal Film, 0.25W, 249ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-249R vs MFR-25FRF26-249R |