Part Details for MFR-25FRF52-5K11 by YAGEO Corporation
Overview of MFR-25FRF52-5K11 by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR-25FRF52-5K11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK6770
|
Newark | Res, 5K11, 0.25W, Axial, Metal Film, Resistance:5.11Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FRF52-5K11 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3250 |
|
$0.0120 | Buy Now |
DISTI #
49AK6771
|
Newark | Res, 5K11, 0.25W, Axial, Metal Film, Resistance:5.11Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FRF52-5K11 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0200 | Buy Now |
DISTI #
13-MFR-25FRF52-5K11CT-ND
|
DigiKey | RES 5.11K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10915 In Stock |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
MFR-25FRF52-5K11
|
Avnet Americas | General Type Metal Film Resistor 5.11kOhm 1/4W 1% Axial T/R - Tape and Reel (Alt: MFR-25FRF52-5K11) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0075 | Buy Now |
DISTI #
49AK6770
|
Avnet Americas | General Type Metal Film Resistor 5.11kOhm 1/4W 1% Axial T/R - Product that comes on tape, but is not reeled (Alt: 49AK6770) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 3250 Partner Stock |
|
$0.0330 / $0.1040 | Buy Now |
DISTI #
603-MFR-25FRF525K11
|
Mouser Electronics | Metal Film Resistors - Through Hole 5.11K OHM 1% 1/4 WAT T RoHS: Compliant | 15490 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V72:2272_17664348
|
Arrow Electronics | Res Metal Film 5.11K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2227 Container: Cut Strips | Americas - 4674 |
|
$0.0073 / $0.0540 | Buy Now |
|
Future Electronics | MFR Series 0.25 W 5.11 kΩ ±1 % ±100 ppm/°C Ø 2.4 x 6.3 mm Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0070 / $0.0083 | Buy Now |
DISTI #
63297073
|
Verical | Res Metal Film 5.11K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 T/R Min Qty: 863 Package Multiple: 1 Date Code: 2227 | Americas - 4674 |
|
$0.0073 / $0.0103 | Buy Now |
|
Bristol Electronics | 3165 |
|
RFQ |
Part Details for MFR-25FRF52-5K11
MFR-25FRF52-5K11 CAD Models
MFR-25FRF52-5K11 Part Data Attributes:
|
MFR-25FRF52-5K11
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FRF52-5K11
YAGEO Corporation
RES 5.11K OHM 1/4W 1% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FRF52-5K11
This table gives cross-reference parts and alternative options found for MFR-25FRF52-5K11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FRF52-5K11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF25D5111F-52-AR | Fixed Resistor, Metal Film, 0.25W, 5110ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FRF52-5K11 vs RMF25D5111F-52-AR |
RMF25D5111F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 5110ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FRF52-5K11 vs RMF25D5111F-52-TR20 |
MFR-25FTF52-5K11 | Fixed Resistor, Metal Film, 0.25W, 5110ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FRF52-5K11 vs MFR-25FTF52-5K11 |
MFR-25FTFFT5K11 | Fixed Resistor, Metal Film, 0.25W, 5110ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-5K11 vs MFR-25FTFFT5K11 |
MFR-25FRFFT5K11 | Fixed Resistor, Metal Film, 0.25W, 5110ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-5K11 vs MFR-25FRFFT5K11 |