Part Details for MFR-25FRF52-681R by YAGEO Corporation
Overview of MFR-25FRF52-681R by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5681RBRMZ | Analog Devices | 12-bit SPI nanoDAC+ with on-ch | |
AD5681RBRMZ-RL7 | Analog Devices | 12-bit SPI nanoDAC+ with on-ch | |
AD5681RBCPZ-RL7 | Analog Devices | 12-bit SPI nanoDAC+ with on-ch |
Price & Stock for MFR-25FRF52-681R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR-25FRF52-681RCT-ND
|
DigiKey | RES 681 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12390 In Stock |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
MFR-25FRF52-681R
|
Avnet Americas | General Type Metal Film Resistor 681Ohm 1/4W 1% Axial T/R - Tape and Reel (Alt: MFR-25FRF52-681R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR-25FRF52-681R
|
Mouser Electronics | Metal Film Resistors - Through Hole 681 OHM 1/4W 1% RoHS: Compliant | 15843 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | MFR Series 0.25 W 681 kOhms 1% 100 ppm Ø 2.4 x 6.3 mm Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0078 / $0.0088 | Buy Now |
DISTI #
C1S900102158284
|
Chip1Stop | Res Metal Film 681 Ohm 1% 0.25W(1/4W) 100ppm/ C Conformal AXL Paper T/R RoHS: Compliant pbFree: Yes | 67 |
|
$0.0352 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 681 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0761 / $0.0928 | RFQ |
Part Details for MFR-25FRF52-681R
MFR-25FRF52-681R CAD Models
MFR-25FRF52-681R Part Data Attributes
|
MFR-25FRF52-681R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FRF52-681R
YAGEO Corporation
RES 681 OHM 1/4W 1% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FRF52-681R
This table gives cross-reference parts and alternative options found for MFR-25FRF52-681R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FRF52-681R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-25FBF681R | Fixed Resistor, Metal Film, 0.25W, 681ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FRF52-681R vs MFR-25FBF681R |
MFN-25FTFFT681R | Fixed Resistor, Metal Film, 0.25W, 681ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-681R vs MFN-25FTFFT681R |
MFN-25FBFFKK681R | Fixed Resistor, Metal Film, 0.25W, 681ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-681R vs MFN-25FBFFKK681R |
RMF25D6810F-52-AR | Fixed Resistor, Metal Film, 0.25W, 681ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FRF52-681R vs RMF25D6810F-52-AR |
MFR-25FTF52-681R | Fixed Resistor, Metal Film, 0.25W, 681ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FRF52-681R vs MFR-25FTF52-681R |
MFR-25FBF52-681R | RES 681 OHM 1/4W 1% AXIAL | YAGEO Corporation | MFR-25FRF52-681R vs MFR-25FBF52-681R |
MFR-25FRF52681R | Fixed Resistor, Metal Film, 0.25W, 681ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FRF52-681R vs MFR-25FRF52681R |
MFN-25FRF52-681R | Fixed Resistor, Metal Film, 0.25W, 681ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-681R vs MFN-25FRF52-681R |
MFN-25FRFAV681R | Fixed Resistor, Metal Film, 0.25W, 681ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-681R vs MFN-25FRFAV681R |
MFR-25FBFFFK681R | Fixed Resistor, Metal Film, 0.25W, 681ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-681R vs MFR-25FBFFFK681R |