Part Details for MFR-25FRF52-6K65 by YAGEO Corporation
Overview of MFR-25FRF52-6K65 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR-25FRF52-6K65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR-25FRF52-6K65CT-ND
|
DigiKey | RES 6.65K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12850 In Stock |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
MFR-25FRF52-6K65
|
Avnet Americas | General Type Metal Film Resistor 6.65kOhm 1/4W 1% Axial T/R - Tape and Reel (Alt: MFR-25FRF52-6K65) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0075 | Buy Now |
DISTI #
603-MFR-25FRF52-6K65
|
Mouser Electronics | Metal Film Resistors - Through Hole 6.65K OHM 1/4W 1% RoHS: Compliant | 7841 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V72:2272_17665032
|
Arrow Electronics | Res Metal Film 6.65K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2312 Container: Cut Strips | Americas - 5000 |
|
$0.0073 / $0.0870 | Buy Now |
|
Future Electronics | MFR Series 0.25 W 6.65 kOhms 1% 100 ppm Ø 2.4 x 6.3 mm Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0070 / $0.0083 | Buy Now |
DISTI #
68460452
|
Verical | Res Metal Film 6.65K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 863 Package Multiple: 1 Date Code: 2312 | Americas - 5000 |
|
$0.0073 / $0.0163 | Buy Now |
DISTI #
MFR-25FRF52-6K65
|
Avnet Americas | General Type Metal Film Resistor 6.65kOhm 1/4W 1% Axial T/R - Tape and Reel (Alt: MFR-25FRF52-6K65) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0075 | Buy Now |
DISTI #
MFR-25FRF52-6K65
|
Avnet Abacus | (Alt: MFR-25FRF52-6K65) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 6.65K Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0742 / $0.0905 | RFQ |
Part Details for MFR-25FRF52-6K65
MFR-25FRF52-6K65 CAD Models
MFR-25FRF52-6K65 Part Data Attributes:
|
MFR-25FRF52-6K65
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FRF52-6K65
YAGEO Corporation
RES 6.65K OHM 1/4W 1% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FRF52-6K65
This table gives cross-reference parts and alternative options found for MFR-25FRF52-6K65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FRF52-6K65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-25FRFPN6K65 | Fixed Resistor, Metal Film, 0.25W, 6650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FRF52-6K65 vs MFR-25FRFPN6K65 |
MFR-25FB-FFK6K65 | Fixed Resistor, Metal Film, 0.25W, 6650ohm, 250V, 1% +/-Tol, | YAGEO Corporation | MFR-25FRF52-6K65 vs MFR-25FB-FFK6K65 |
RMF25D6651F-52-BL | Fixed Resistor, Metal Film, 0.25W, 6650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FRF52-6K65 vs RMF25D6651F-52-BL |
RMF25D6651F-52-AR | Fixed Resistor, Metal Film, 0.25W, 6650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FRF52-6K65 vs RMF25D6651F-52-AR |