Part Details for MFR0623DACV6191 by Viking Technology
Overview of MFR0623DACV6191 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR0623DACV6191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR0623DACV6191
|
TME | Resistor: metal film, THT, 6.19kΩ, 250mW, ±0.5%, 6.3x2.3mm, axial Min Qty: 5000 | 0 |
|
$0.0131 | RFQ |