Part Details for MFR25SFRF52-225R by YAGEO Corporation
Overview of MFR25SFRF52-225R by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR25SFRF52-225R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR25SFRF52-225R
|
Avnet Americas | General Type Metal Film Resistor 225Ohm 1/4W 1% Axial T/R - Tape and Reel (Alt: MFR25SFRF52-225R) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0071 / $0.0074 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0061 | Buy Now |
DISTI #
MFR25SFRF52-225R
|
Avnet Americas | General Type Metal Film Resistor 225Ohm 1/4W 1% Axial T/R - Tape and Reel (Alt: MFR25SFRF52-225R) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0071 / $0.0074 | Buy Now |
DISTI #
MFR25SFRF52-225R
|
Avnet Americas | General Type Metal Film Resistor 225Ohm 1/4W 1% Axial T/R - Tape and Reel (Alt: MFR25SFRF52-225R) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0071 / $0.0074 | Buy Now |
Part Details for MFR25SFRF52-225R
MFR25SFRF52-225R CAD Models
MFR25SFRF52-225R Part Data Attributes
|
MFR25SFRF52-225R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SFRF52-225R
YAGEO Corporation
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | Matte Tin (Sn) |