Part Details for MFS 4F-1 (ALTERNATE: U0612) by TURCK Inc
Overview of MFS 4F-1 (ALTERNATE: U0612) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFS 4F-1 (ALTERNATE: U0612)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70843019
|
RS | Cordset, Single-Ended, 4 Conductor, Male, M8x1, 125V, 4A, Picofast Series | Turck MFS 4F-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 95 |
|
$15.4000 | Buy Now |