Part Details for MFS10N1R0FU by IBS Electronics Inc
Overview of MFS10N1R0FU by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFS10N1R0FU
MFS10N1R0FU CAD Models
MFS10N1R0FU Part Data Attributes
|
MFS10N1R0FU
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MFS10N1R0FU
IBS Electronics Inc
Fixed Resistor, Wire Wound, 10W, 1ohm, 1% +/-Tol
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Manufacturer Series | MFS | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 9.5 mm | |
Package Length | 48 mm | |
Package Style | Radial | |
Package Width | 9.5 mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFS | |
Technology | WIRE WOUND | |
Tolerance | 1% |