Part Details for MFS2613AMDA3ADR2 by NXP Semiconductors
Overview of MFS2613AMDA3ADR2 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFS2613AMDA3ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9118
|
Newark | Safety System Basis Chip With Low Power For Asil D, Lqfp-48 Tray/ Reel Rohs Compliant: Yes |Nxp MFS2613AMDA3ADR2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1700 | Buy Now |
DISTI #
568-MFS2613AMDA3ADR2TR-ND
|
DigiKey | SAFETY SYSTEM BASIS CHIP WITH LO Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2907 | Buy Now |
DISTI #
MFS2613AMDA3ADR2
|
Avnet Americas | Safety System Basis Chip with Low Power for ASIL D SPI 3.2V to 36V 1.5A 48-Pin HLQFP T/R - Tape and Reel (Alt: MFS2613AMDA3ADR2) Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$4.6372 / $5.3214 | Buy Now |
DISTI #
771-MFS2613AMDA3ADR2
|
Mouser Electronics | Power Management Specialized - PMIC Safety System Basis Chip with Low Power for ASIL D, LQFP-48 tray RoHS: Compliant | 0 |
|
$4.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$4.6400 | Buy Now |
DISTI #
MFS2613AMDA3ADR2
|
Avnet Silica | Safety System Basis Chip with Low Power for ASIL D SPI 3.2V to 36V 1.5A 48-Pin HLQFP T/R (Alt: MFS2613AMDA3ADR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MFS2613AMDA3ADR2
|
EBV Elektronik | Safety System Basis Chip with Low Power for ASIL D SPI 3.2V to 36V 1.5A 48-Pin HLQFP T/R (Alt: MFS2613AMDA3ADR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |