Part Details for MFS2613AMDA4AD by NXP Semiconductors
Overview of MFS2613AMDA4AD by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFS2613AMDA4AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6653
|
Newark | System Basis Chip, Hlqfp-48, 125Deg C Rohs Compliant: Yes |Nxp MFS2613AMDA4AD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 117 |
|
$7.3000 / $9.4500 | Buy Now |
DISTI #
568-MFS2613AMDA4AD-ND
|
DigiKey | SAFETY SYSTEM BASIS CHIP WITH LO Min Qty: 1 Lead time: 26 Weeks Container: Tray |
2 In Stock |
|
$5.9309 / $8.2700 | Buy Now |
DISTI #
MFS2613AMDA4AD
|
Avnet Americas | System Basis Chip, 3.2 V to 36 V, 3.35 V, 48 Pins, LQFP-EP - Trays (Alt: MFS2613AMDA4AD) RoHS: Not Compliant Min Qty: 750 Package Multiple: 250 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MFS2613AMDA4AD
|
Mouser Electronics | Power Management Specialized - PMIC Safety System Basis Chip with Low Power for ASIL D, LQFP-48 tray RoHS: Compliant | 50 |
|
$6.4600 / $8.2700 | Buy Now |
|
Future Electronics | Power Management Specialised - PMIC Safety System Basis Chip with Low Power for RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$6.3400 / $6.6100 | Buy Now |
DISTI #
MFS2613AMDA4AD
|
Avnet Americas | System Basis Chip, 3.2 V to 36 V, 3.35 V, 48 Pins, LQFP-EP - Trays (Alt: MFS2613AMDA4AD) RoHS: Not Compliant Min Qty: 750 Package Multiple: 250 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MFS2613AMDA4AD
|
Avnet Americas | System Basis Chip, 3.2 V to 36 V, 3.35 V, 48 Pins, LQFP-EP - Trays (Alt: MFS2613AMDA4AD) RoHS: Not Compliant Min Qty: 750 Package Multiple: 250 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
4217886
|
element14 Asia-Pacific | SYSTEM BASIS CHIP, HLQFP-48, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 117 |
|
$6.8986 / $10.5900 | Buy Now |
DISTI #
4217886
|
Farnell | SYSTEM BASIS CHIP, HLQFP-48, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Each | 117 |
|
$7.2056 / $10.7896 | Buy Now |