Part Details for MFS2621AMDABAD by NXP Semiconductors
Overview of MFS2621AMDABAD by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFS2621AMDABAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9125
|
Newark | Safety System Basis Chip With Low Power For Asil D, Lqfp-48 Tray/ Tray Rohs Compliant: Yes |Nxp MFS2621AMDABAD RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8500 / $4.9900 | Buy Now |
DISTI #
568-MFS2621AMDABAD-ND
|
DigiKey | SAFETY SYSTEM BASIS CHIP WITH LO Min Qty: 1 Lead time: 26 Weeks Container: Tray |
250 In Stock |
|
$5.2600 / $7.5000 | Buy Now |
DISTI #
MFS2621AMDABAD
|
Avnet Americas | Safety System Basis Chip with Low Power for ASIL D SPI 3.2V to 36V 1.5A 48-Pin HLQFP Tray - Trays (Alt: MFS2621AMDABAD) Min Qty: 750 Package Multiple: 250 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MFS2621AMDABAD
|
Mouser Electronics | Power Management Specialized - PMIC Safety System Basis Chip with Low Power for ASIL D, LQFP-48 tray RoHS: Compliant | 0 |
|
$5.4700 / $7.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$4.3500 | Buy Now |