Part Details for MFS2633AMDA0AD by NXP Semiconductors
Overview of MFS2633AMDA0AD by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFS2633AMDA0AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6655
|
Newark | System Basis Chip, Hlqfp-48, 125Deg C Rohs Compliant: Yes |Nxp MFS2633AMDA0AD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.5400 / $9.7700 | Buy Now |
DISTI #
568-MFS2633AMDA0AD-ND
|
DigiKey | SAFETY SYSTEM BASIS CHIP WITH LO Min Qty: 1 Lead time: 26 Weeks Container: Tray |
288 In Stock |
|
$6.1371 / $8.5600 | Buy Now |
DISTI #
MFS2633AMDA0AD
|
Avnet Americas | - Trays (Alt: MFS2633AMDA0AD) Min Qty: 750 Package Multiple: 250 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MFS2633AMDA0AD
|
Mouser Electronics | Power Management Specialized - PMIC Safety System Basis Chip with Low Power for ASIL D, LQFP-48 tray RoHS: Compliant | 500 |
|
$5.9500 / $8.5600 | Buy Now |
DISTI #
MFS2633AMDA0AD
|
Avnet Americas | - Trays (Alt: MFS2633AMDA0AD) Min Qty: 750 Package Multiple: 250 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MFS2633AMDA0AD
|
Avnet Silica | (Alt: MFS2633AMDA0AD) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MFS2633AMDA0AD
|
EBV Elektronik | (Alt: MFS2633AMDA0AD) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MFS2633AMDA0AD
MFS2633AMDA0AD CAD Models
MFS2633AMDA0AD Part Data Attributes:
|
MFS2633AMDA0AD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MFS2633AMDA0AD
NXP Semiconductors
Power Supply Management Circuit, Adjustable, 8 Channel, CMOS, PQFP48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | HQFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 3.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |