-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Management Circuit, Fixed, 1 Channel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6195
|
Newark | Safety System Basis Chip For Domain Controller, Fit For Asil D/ Tray Rohs Compliant: Yes |Nxp MFS8600BMDA0ES RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 / $4.8100 | Buy Now |
DISTI #
568-MFS8600BMDA0ES-ND
|
DigiKey | IC FS86 SYSTEM BASIS CHIP ASIL Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6809 / $8.2500 | Buy Now |
DISTI #
MFS8600BMDA0ES
|
Avnet Americas | Fail Safe Safety System Basis Chip FS8600 48-Pin HPQFN EP - Trays (Alt: MFS8600BMDA0ES) Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MFS8600BMDA0ES
|
Mouser Electronics | Power Management Specialized - PMIC Safety System Basis Chip For Domain Controller, Fit For ASIL D RoHS: Compliant | 0 |
|
$4.6800 / $5.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$4.7700 | Buy Now |
DISTI #
MFS8600BMDA0ES
|
EBV Elektronik | Fail Safe Safety System Basis Chip FS8600 48-Pin HPQFN EP (Alt: MFS8600BMDA0ES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFS8600BMDA0ES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MFS8600BMDA0ES
NXP Semiconductors
Power Supply Management Circuit, Fixed, 1 Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HPQFN-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | NO | |
Analog IC - Other Type | SYSTEM BASIS CHIP | |
JESD-30 Code | R-PQCC-N48 | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC48(UNSPEC) | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |