Part Details for MFS8603BMBA0ESR2 by NXP Semiconductors
Overview of MFS8603BMBA0ESR2 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFS8603BMBA0ESR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6206
|
Newark | Safety System Basis Chip For Domain Controller, Fit For Asil B/ Reel Rohs Compliant: Yes |Nxp MFS8603BMBA0ESR2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2300 | Buy Now |
DISTI #
568-MFS8603BMBA0ESR2TR-ND
|
DigiKey | SAFETY SYSTEM BASIS CHIP FOR DOM Min Qty: 4000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7036 | Buy Now |
DISTI #
MFS8603BMBA0ESR2
|
Avnet Americas | Fail Safe Safety System Basis Chip FS8603 48-Pin HPQFN EP - Tape and Reel (Alt: MFS8603BMBA0ESR2) Min Qty: 4000 Package Multiple: 4000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$4.4398 / $4.9015 | Buy Now |
DISTI #
771-MFS8603BMBA0ESR2
|
Mouser Electronics | Power Management Specialized - PMIC Safety System Basis Chip For Domain Controller, Fit For ASIL B RoHS: Compliant | 0 |
|
$4.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$4.9400 | Buy Now |
Part Details for MFS8603BMBA0ESR2
MFS8603BMBA0ESR2 CAD Models
MFS8603BMBA0ESR2 Part Data Attributes
|
MFS8603BMBA0ESR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MFS8603BMBA0ESR2
NXP Semiconductors
Power Supply Management Circuit, Fixed, 1 Channel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HPQFN-48 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PQCC-N48 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC48(UNSPEC) | |
Package Shape | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |