Part Details for MFSS100-20-CB by Pancon Corporation
Overview of MFSS100-20-CB by Pancon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFSS100-20-CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bag RoHS: Compliant |
77 In Stock |
|
$2.8800 / $35.0400 | Buy Now |
|
Quest Components | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 203 |
|
$2.5830 / $6.4575 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bag RoHS: Compliant |
77 In Stock |
|
$2.8800 / $35.0400 | Buy Now |