Part Details for MFSS156-13-T by Pancon Corporation
Overview of MFSS156-13-T by Pancon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFSS156-13-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Wire to Board HDR 13 POS 3.96mm Solder ST Thru-Hole RoHS: Compliant |
24 In Stock |
|
$1.3700 / $3.7500 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 13 POS 3.96mm Solder ST Thru-Hole RoHS: Compliant |
24 In Stock |
|
$1.3700 / $3.7500 | Buy Now |
Part Details for MFSS156-13-T
MFSS156-13-T CAD Models
MFSS156-13-T Part Data Attributes
|
MFSS156-13-T
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
MFSS156-13-T
Pancon Corporation
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ITW PANCON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.15 inch | |
Body Depth | 0.13 inch | |
Body Length | 2.028 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 3000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 200u inch | |
Reference Standard | UL, CSA | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for MFSS156-13-T
This table gives cross-reference parts and alternative options found for MFSS156-13-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFSS156-13-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3100-22-113-01 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | MFSS156-13-T vs 3100-22-113-01 |
CH156-13A-SNFL-G | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Keltron Connector Company | MFSS156-13-T vs CH156-13A-SNFL-G |
CH156-13A-SNFL-T | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Keltron Connector Company | MFSS156-13-T vs CH156-13A-SNFL-T |
KK-DB-13 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle | Morethanall Co Ltd | MFSS156-13-T vs KK-DB-13 |
CH156-13A-SFL-G | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Keltron Connector Company | MFSS156-13-T vs CH156-13A-SFL-G |
CA-13LH-1T-156 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Receptacle | Circuit Assembly | MFSS156-13-T vs CA-13LH-1T-156 |
3102-28-113-01 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | MFSS156-13-T vs 3102-28-113-01 |
CH156-13A-SFL-T | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Keltron Connector Company | MFSS156-13-T vs CH156-13A-SFL-T |
P3960-1-13 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Receptacle | Marktech Optoelectronics | MFSS156-13-T vs P3960-1-13 |
3100-28-113-01 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | MFSS156-13-T vs 3100-28-113-01 |