Part Details for MFSS156-7-C by Pancon Corporation
Overview of MFSS156-7-C by Pancon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFSS156-7-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Unshrouded Header HDR 7 POS 3.96mm Solder ST Thru-Hole RoHS: Compliant |
2345 In Stock |
|
$0.4630 / $0.8700 | Buy Now |
DISTI #
MFSS156-7-C
|
TME | Connector: wire-board, socket, male, PIN: 7, 3.96mm, THT, MAS-CON Min Qty: 3000 | 0 |
|
$0.4610 | RFQ |
|
Master Electronics | Conn Unshrouded Header HDR 7 POS 3.96mm Solder ST Thru-Hole RoHS: Compliant |
2345 In Stock |
|
$0.4630 / $0.8700 | Buy Now |