Part Details for MFSSV 3-0.2 (ALTERNATE: U0967-45) by TURCK Inc
Overview of MFSSV 3-0.2 (ALTERNATE: U0967-45) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFSSV 3-0.2 (ALTERNATE: U0967-45)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70843078
|
RS | Cordset, M8 Male, Straight, 4 Wire, 0.2 m, 4A, 125 VAC/DC, Picofast Series | Turck MFSSV 3-0.2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$21.2000 | RFQ |