Part Details for MFSV MFKV 4/M8 (ALTERNATE: U2-12392) by TURCK Inc
Overview of MFSV MFKV 4/M8 (ALTERNATE: U2-12392) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFSV MFKV 4/M8 (ALTERNATE: U2-12392)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70843093
|
RS | M8 Male to M8 Female Sensor Receptacle, 4 Pin, 4A, 125V, Picofast Series | Turck MFSV MFKV 4/M8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 26 |
|
$44.6000 | Buy Now |