Part Details for MFU0402FF03000E100 by Vishay Intertechnologies
Overview of MFU0402FF03000E100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFU0402FF03000E100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFU0402FF03000E100
|
Avnet Americas | Fuse Chip 3A 32V Very Fast 2-Pin T/R - Tape and Reel (Alt: MFU0402FF03000E100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1606 / $0.2041 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.1488 | Buy Now |
DISTI #
MFU0402FF03000E100
|
TTI | Surface Mount Fuses 3A 32V VERY FAST ACTING pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1510 | Buy Now |
Part Details for MFU0402FF03000E100
MFU0402FF03000E100 CAD Models
MFU0402FF03000E100 Part Data Attributes
|
MFU0402FF03000E100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MFU0402FF03000E100
Vishay Intertechnologies
Electric Fuse, Very Fast Blow, 3A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Blow Characteristic | VERY FAST | |
Body Breadth | 0.5 mm | |
Body Height | 0.32 mm | |
Body Length or Diameter | 1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | 15 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL; UMF | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MFU0402FF03000E100
This table gives cross-reference parts and alternative options found for MFU0402FF03000E100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFU0402FF03000E100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFU0402FF03000E100 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 3A, 32VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT | Vishay Beyschlag | MFU0402FF03000E100 vs MFU0402FF03000E100 |
MFU0402FF03000E500 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 3A, 32VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT | Vishay Beyschlag | MFU0402FF03000E100 vs MFU0402FF03000E500 |
MFU0402FF03000E500 | Electric Fuse, Very Fast Blow, 3A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MFU0402FF03000E100 vs MFU0402FF03000E500 |
MFU0402FF03000E000 | Electric Fuse, Very Fast Blow, 3A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MFU0402FF03000E100 vs MFU0402FF03000E000 |