Part Details for MFU0603FF05000P1AT by Vishay Beyschlag
Overview of MFU0603FF05000P1AT by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFU0603FF05000P1AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-MFU0603FF05000P1ATCT-ND
|
DigiKey | FUSE BOARD MOUNT 5A 32VDC 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1724 In Stock |
|
$0.1300 / $0.3500 | Buy Now |