MFU0603FF05000P5AT
Vishay Intertechnologies
Description: Electric Fuse, Very Fast Blow, 5A, 32VDC, 50A (IR), Surface Mount, 0603,

Overview of MFU0603FF05000P5AT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MFU0603FF05000P5AT by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MFU0603FF05000P5AT
Avnet Americas Fuse Chip 5A 32V Very Fast 2-Pin Paper T/R - Tape and Reel (Alt: MFU0603FF05000P5AT) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1596
$0.1596 Buy Now
DISTI # 594-MFU0603F05000P5A
Mouser Electronics Surface Mount Fuses MFU 0603-FF AT P5 5A0 0
  • 1 $0.6200
  • 10 $0.4440
  • 100 $0.2310
  • 500 $0.1590
  • 1,000 $0.1240
  • 2,500 $0.1190
  • 10,000 $0.1130
  • 25,000 $0.1110
  • 50,000 $0.1100
$0.1100 / $0.6200 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks 0
  • 5,000 $0.1100
$0.1100 Buy Now

CAD Models for MFU0603FF05000P5AT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MFU0603FF05000P5AT by Vishay Intertechnologies

MFU0603FF05000P5AT
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Vishay
Blow Characteristic
VERY FAST
Body Breadth
0.85 mm
Body Height
0.45 mm
Body Length or Diameter
1.55 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
0603
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TR, PAPER, 7 INCH
Rated Breaking Capacity
50 A
Rated Current
5 A
Rated Voltage(DC)
32 V
Reference Standard
AEC-Q200; CSA; CUL; UL
Surface Mount
YES
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. MFU0603FF05000P5AT
    Vishay Intertechnologies
    Electric Fuse, Very Fast Blow, 5A, 32VDC, 50A (IR), Surface Mount, 0603,
    VS

Alternate Parts for MFU0603FF05000P5AT

This table gives cross-reference parts and alternative options found for MFU0603FF05000P5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFU0603FF05000P5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF-1206HI500M-2 Electric Fuse, 5A, 32VDC, 50A (IR), Surface Mount, Bourns Inc MFU0603FF05000P5AT vs SF-1206HI500M-2
SF-0603HI500M-2 Electric Fuse, 5A, 32VDC, 50A (IR), Surface Mount, Bourns Inc MFU0603FF05000P5AT vs SF-0603HI500M-2
SF-0603HIA500M-2 Electric Fuse, Fast Blow, 5A, 32VDC, 50A (IR), Surface Mount, 0603, Bourns Inc MFU0603FF05000P5AT vs SF-0603HIA500M-2
SF-0603SP500M-2 Electric Fuse, Time Lag Blow, 5A, 32VDC, 50A (IR), Surface Mount, Bourns Inc MFU0603FF05000P5AT vs SF-0603SP500M-2
3-103-132 Electric Fuse, Very Fast Blow, 5A, 32VAC, 125VDC, 50A (IR), Surface Mount, 1206, Schurter Electronic Components MFU0603FF05000P5AT vs 3-103-132
SF-1206SP500M-2 Electric Fuse, Time Lag Blow, 5A, 32VDC, 50A (IR), Surface Mount, Bourns Inc MFU0603FF05000P5AT vs SF-1206SP500M-2
SF-1206FP500-2 Electric Fuse, Fast Blow, 5A, 32VDC, 50A (IR), Surface Mount, Bourns Inc MFU0603FF05000P5AT vs SF-1206FP500-2
3-103-130 Electric Fuse, Very Fast Blow, 5A, 32VAC, 125VDC, 50A (IR), Surface Mount, 1206, Schurter Electronic Components MFU0603FF05000P5AT vs 3-103-130

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFU0603FF05000P5AT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFU0603FF05000P5AT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MFU0603FF05000P5AT would you like to use for your alert(s)?
  • Please alert me when MFU0603FF05000P5AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFU0603FF05000P5AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFU0603FF05000P5AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFU0603FF05000P5AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFU0603FF05000P5AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFU0603FF05000P5AT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: