There are no models available for this part yet.
Overview of MFU0805FF01500P500 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MFU0805FF01500P500 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MFU0805FF01500P500
|
Avnet Americas | Fuse Chip 1.5A 32V Very Fast 2-Pin T/R - Tape and Reel (Alt: MFU0805FF01500P500) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2370 | Buy Now | |
DISTI #
594-MFU0805FF01500P5
|
Mouser Electronics | Surface Mount Fuses MFU 0805 1.5A 32volt RoHS: Compliant | 4963 |
|
$0.1650 / $0.4300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks | 0 |
|
$0.1634 | Buy Now | ||
DISTI #
MFU0805FF01500P500
|
TTI | Surface Mount Fuses MFU 0805 1.5A 32volt pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1630 / $0.1670 | Buy Now |
CAD Models for MFU0805FF01500P500 by Vishay Intertechnologies
Part Data Attributes for MFU0805FF01500P500 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Blow Characteristic
|
VERY FAST
|
Body Breadth
|
1.25 mm
|
Body Height
|
0.45 mm
|
Body Length or Diameter
|
2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TAPE AND REEL
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
1.5 A
|
Rated Voltage(DC)
|
32 V
|
Reference Standard
|
UL; UMF
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for MFU0805FF01500P500
This table gives cross-reference parts and alternative options found for MFU0805FF01500P500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFU0805FF01500P500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFU0603FF01500P100 | Electric Fuse, Very Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MFU0805FF01500P500 vs MFU0603FF01500P100 |
MFU0402FF01500E100 | Electric Fuse, Very Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MFU0805FF01500P500 vs MFU0402FF01500E100 |
SF-0603F150-2 | Electric Fuse, Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | MFU0805FF01500P500 vs SF-0603F150-2 |
SF-0603HIA150M-2 | Electric Fuse, Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, 0603, | Bourns Inc | MFU0805FF01500P500 vs SF-0603HIA150M-2 |
SF-0603HI150M-2 | Electric Fuse, 1.5A, 32VDC, 50A (IR), Surface Mount, | Bourns Inc | MFU0805FF01500P500 vs SF-0603HI150M-2 |
MFU0805FF01500P100 | Electric Fuse, Very Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MFU0805FF01500P500 vs MFU0805FF01500P100 |
F0603C1R50FWTR | Electric Fuse, Fast Blow, 1.5A, 32VAC, 32VDC, Surface Mount | Kyocera AVX Components | MFU0805FF01500P500 vs F0603C1R50FWTR |
Related Parts for MFU0805FF01500P500
-
MFU0805FF01250P500Electric Fuses
-
MF150C06F2-BPRectifier Diodes
-
MF-VS210-0Non-linear Resistors
-
MIC24045-2ZYFLSwitching Regulator or Controllers
-
MI-224-IW-F3Power Supply Modules
-
MIC2937A-3.3BTLinear Regulator ICs
-
MIC2033-10BYMT-TRPower Management Circuits
-
MIC2551ABTSTRLine Driver or Receivers
-
MGA-14516-TR1GRF/Microwave Amplifiers