Part Details for MFU0805FF05000P500 by Vishay Intertechnologies
Overview of MFU0805FF05000P500 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFU0805FF05000P500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFU0805FF05000P500
|
Avnet Americas | Fuse Chip 5A 32V Very Fast 2-Pin Surface Mount T/R (Alt: MFU0805FF05000P500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1552 / $0.2241 | Buy Now |
DISTI #
594-MFU0805FF05000P5
|
Mouser Electronics | Surface Mount Fuses MFU 0805-FF P5 5A0 RoHS: Compliant | 0 |
|
$0.1850 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1634 | Buy Now |
DISTI #
MFU0805FF05000P500
|
Avnet Americas | Fuse Chip 5A 32V Very Fast 2-Pin Surface Mount T/R (Alt: MFU0805FF05000P500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1552 / $0.2241 | Buy Now |
DISTI #
MFU0805FF05000P500
|
Avnet Americas | Fuse Chip 5A 32V Very Fast 2-Pin Surface Mount T/R (Alt: MFU0805FF05000P500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1552 / $0.2241 | Buy Now |
DISTI #
MFU0805FF05000P500
|
Avnet Abacus | Fuse Chip 5A 32V Very Fast 2-Pin Surface Mount T/R (Alt: MFU0805FF05000P500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for MFU0805FF05000P500
MFU0805FF05000P500 CAD Models
MFU0805FF05000P500 Part Data Attributes
|
MFU0805FF05000P500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MFU0805FF05000P500
Vishay Intertechnologies
Electric Fuse, Very Fast Blow, 5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.25 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL; UMF | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MFU0805FF05000P500
This table gives cross-reference parts and alternative options found for MFU0805FF05000P500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFU0805FF05000P500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFU0805FF05000P100 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 5A, 32VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT | Vishay Beyschlag | MFU0805FF05000P500 vs MFU0805FF05000P100 |
MFU0805FF05000P100 | Electric Fuse, Very Fast Blow, 5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MFU0805FF05000P500 vs MFU0805FF05000P100 |