Part Details for MFU1206FF03150PW00 by Vishay Intertechnologies
Overview of MFU1206FF03150PW00 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFU1206FF03150PW00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFU1206FF03150PW00
|
Avnet Americas | Fuse Chip 3.15A 63V Very Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: MFU1206FF03150PW00) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2003 / $0.2545 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.1855 | Buy Now |
DISTI #
MFU1206FF03150PW00
|
TTI | Surface Mount Fuses 3.15A 63V VERY FAST ACTING pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.2000 / $0.2040 | Buy Now |
DISTI #
MFU1206FF03150PW00
|
Avnet Americas | Fuse Chip 3.15A 63V Very Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: MFU1206FF03150PW00) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2003 / $0.2545 | Buy Now |
DISTI #
4247246RL
|
Farnell | SMD FUSE, VERY FAST ACTING, 50A, 63V RoHS: Compliant Min Qty: 20000 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
$0.3792 | Buy Now |
DISTI #
4247246
|
Farnell | SMD FUSE, VERY FAST ACTING, 50A, 63V RoHS: Compliant Min Qty: 20000 Lead time: 8 Weeks, 4 Days Container: Cut Tape | 0 |
|
$0.3792 | Buy Now |
Part Details for MFU1206FF03150PW00
MFU1206FF03150PW00 CAD Models
MFU1206FF03150PW00 Part Data Attributes:
|
MFU1206FF03150PW00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MFU1206FF03150PW00
Vishay Intertechnologies
Electric Fuse, Very Fast Blow, 3.15A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.55 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | 15 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3.15 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | UL; UMF | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MFU1206FF03150PW00
This table gives cross-reference parts and alternative options found for MFU1206FF03150PW00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFU1206FF03150PW00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFU1206FF03150P500 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 3.15A, 63VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT | Vishay Beyschlag | MFU1206FF03150PW00 vs MFU1206FF03150P500 |
MFU1206FF03150P100 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 3.15A, 63VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT | Vishay Beyschlag | MFU1206FF03150PW00 vs MFU1206FF03150P100 |
MFU1206FF03150P500 | Electric Fuse, Very Fast Blow, 3.15A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MFU1206FF03150PW00 vs MFU1206FF03150P500 |
MFU1206FF03150P100 | Electric Fuse, Very Fast Blow, 3.15A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MFU1206FF03150PW00 vs MFU1206FF03150P100 |