Part Details for MG-200-B-9V-R by Amphenol Corporation
Overview of MG-200-B-9V-R by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MG-200-B-9V-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MG-200-B-9V-R
|
Avnet Americas | Pressure Sensor Module Gauge Digital Output 200Psi 1/8 - 27 NPT Port - Bulk (Alt: MG-200-B-9V-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$118.7500 / $147.2500 | Buy Now |
DISTI #
297-MG-200-B-9V-R
|
Mouser Electronics | Industrial Pressure Sensors DIGITAL GAUGE, 200PSI, 9V, 1/8" NPT, LCD RoHS: Compliant | 0 |
|
$134.4000 / $153.4900 | Order Now |
Part Details for MG-200-B-9V-R
MG-200-B-9V-R CAD Models
MG-200-B-9V-R Part Data Attributes
|
MG-200-B-9V-R
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MG-200-B-9V-R
Amphenol Corporation
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Height = 30 MM | |
Body Height | 72.5 mm | |
Body Length or Diameter | 75.5 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape/Style | ROUND | |
Port Type | 1/8-27NPT | |
Pressure Sensing Mode | GAUGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CONNECTOR |