Part Details for MG-B-12-0 by Pomona Electronics
Overview of MG-B-12-0 by Pomona Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MG-B-12-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X9698
|
Newark | Test Lead, Crocodile Clip To Crocodile Clip, Black, 70 V, 5 A, 304.8 Mm Rohs Compliant: Yes |Pomona MG-B-12-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4400 / $20.0200 | Buy Now |
DISTI #
501-1658-ND
|
DigiKey | TEST LEAD GATOR TO GATOR 12" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$8.0624 / $8.0900 | Buy Now |
DISTI #
565-MG-B-12-0
|
Mouser Electronics | Test Leads MINI ALLIGATOR CLI RoHS: Compliant | 7 |
|
$8.0700 | Buy Now |
DISTI #
70197081
|
RS | Patch Cord, 12 in., 18 AWG, PVC, Black, +122 F, 0.144 in., 65 x 36, 5 A | Pomona Electronics MG-B-12-0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0900 | RFQ |
|
Onlinecomponents.com | Cable Assembly Patch Cord 0.305m 18AWG Minigator Test Clip to Minigator Test Clip |
20 In Stock |
|
$8.3500 / $9.4900 | Buy Now |
DISTI #
54232440
|
Verical | 0.305m 18AWG Minigator Test Clip to Minigator Test Clip RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1906 | Americas - 19 |
|
$12.3407 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 2 |
|
Buy Now | |
DISTI #
POM-MG-B-12-0
|
TME | Test lead, 70VDC, 33VAC, 5A, both sides,aligator clip, black, MG-B Min Qty: 1 | 0 |
|
$9.7500 / $10.4000 | RFQ |
|
Master Electronics | Cable Assembly Patch Cord 0.305m 18AWG Minigator Test Clip to Minigator Test Clip |
20 In Stock |
|
$8.3500 / $9.4900 | Buy Now |
DISTI #
34097.1
|
TestEquity LLC | Pomona MG-B-12-0 Miniature Alligator Clip Patch Cord, 12" Long, 5 A, 70 V, Black, MG-B Series | 5 |
|
$9.4900 | Buy Now |
Part Details for MG-B-12-0
MG-B-12-0 CAD Models
MG-B-12-0 Part Data Attributes
|
MG-B-12-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
MG-B-12-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACT: 1 | |
Connector Type | INTERCONNECTION DEVICE |