Part Details for MG042L14V400DQ by Kyocera AVX Components
Overview of MG042L14V400DQ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MG042L14V400DQ
MG042L14V400DQ CAD Models
MG042L14V400DQ Part Data Attributes:
|
MG042L14V400DQ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MG042L14V400DQ
Kyocera AVX Components
Trans Voltage Suppressor Diode, 14V V(RWM), Bidirectional, 2 Element, Silicon, CERAMIC, CHIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | SMT, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.02 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.66 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1.37 mm | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |