Part Details for MG064S05A150DP by Kyocera AVX Components
Overview of MG064S05A150DP by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MG064S05A150DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-2541-1-ND
|
DigiKey | VARISTOR 8.5V 30A 0612 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1744 In Stock |
|
$0.6812 / $1.6100 | Buy Now |
DISTI #
MG064S05A150DP
|
Avnet Americas | Var MLV 4VAC 5.6VDC 30A 8.5V 0612 SMD T/R (Alt: MG064S05A150DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 1000 |
|
RFQ | |
DISTI #
581-MG064S05A150DP
|
Mouser Electronics | Varistors 4VAC 5.6VDC 0.1J 825pF 8.5V 18V RoHS: Compliant | 405 |
|
$0.6500 / $1.5900 | Buy Now |
|
Future Electronics | MG Series 8.5 V 825 pF Bi-Directional 0612 SMT Multilayer TVS ESD Protection RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6400 / $0.6950 | Buy Now |
|
Bristol Electronics | 309 |
|
RFQ | ||
|
Quest Components | BIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE | 192 |
|
$0.8326 / $2.0815 | Buy Now |
DISTI #
MG064S05A150DP
|
TTI | Varistors 4VAC 5.6VDC 0.1J 825pF 8.5V 18V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 8000 In Stock |
|
$0.7700 | Buy Now |
DISTI #
MG064S05A150DP
|
Avnet Americas | Var MLV 4VAC 5.6VDC 30A 8.5V 0612 SMD T/R (Alt: MG064S05A150DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 1000 |
|
RFQ | |
DISTI #
MG064S05A150DP
|
Avnet Americas | Var MLV 4VAC 5.6VDC 30A 8.5V 0612 SMD T/R (Alt: MG064S05A150DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 1000 |
|
RFQ | |
DISTI #
WVDR2943
|
Rutronik | MG 0612 DC=5,6V CL=18V 0,1J RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3454 / $0.4888 | Buy Now |
Part Details for MG064S05A150DP
MG064S05A150DP CAD Models
MG064S05A150DP Part Data Attributes
|
MG064S05A150DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MG064S05A150DP
Kyocera AVX Components
Trans Voltage Suppressor Diode, 5.6V V(RWM), Bidirectional, 4 Element, Silicon, CERAMIC PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.22 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | ESD PROTECTION | |
Working Voltage | 5.6 V |