Part Details for MG064S09A200TP by Kyocera AVX Components
Overview of MG064S09A200TP by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MG064S09A200TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J3330
|
Newark | Tvs Diode Array, 9V, 0612, Full Reel, Voltage Rating Vac:6.4V, Voltage Rating Vdc:9V, Product Range:Multiguard Series, Clamping Voltage Vc Max:22V, Varistor Case Style:0612 [1632 Metric], Peak Surge Current @ 8/20µs:30A Rohs Compliant: Yes |Kyocera Avx MG064S09A200TP RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7520 | Buy Now |
DISTI #
478-MG064S09A200TPTR-ND
|
DigiKey | MULTIGUARD Min Qty: 10000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6703 | Buy Now |
DISTI #
MG064S09A200TP
|
Avnet Americas | Var MLV 6.4VAC/9VDC 30A 12.7V 0612 SMD T/R (Alt: MG064S09A200TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.0653 | Buy Now |
DISTI #
581-MG064S09A200TP
|
Mouser Electronics | Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V RoHS: Compliant | 0 |
|
$0.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks | 0 |
|
$0.7730 | Buy Now |
DISTI #
MG064S09A200TP
|
Avnet Abacus | (Alt: MG064S09A200TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MG064S09A200TP
MG064S09A200TP CAD Models
MG064S09A200TP Part Data Attributes
|
MG064S09A200TP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MG064S09A200TP
Kyocera AVX Components
Trans Voltage Suppressor Diode, 9V V(RWM), Bidirectional, 4 Element, Silicon, CERAMIC PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | SMT, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 6.4 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.22 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | ESD PROTECTION | |
Working Voltage | 9 V |