Part Details for MG1-200-A-9V-R by Amphenol Corporation
Overview of MG1-200-A-9V-R by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for MG1-200-A-9V-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MG1-200-A-9V-R
|
Avnet Americas | Pressure Sensor Module Gauge Digital Output 200Psi 1/4 - 18 NPT Port - Bulk (Alt: MG1-200-A-9V-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.2500 / $113.1500 | Buy Now |
DISTI #
297-MG1-200-A-9V-R
|
Mouser Electronics | Industrial Pressure Sensors DIGITAL GAUGE, 200PSI, 1/4" NPT, LCD RoHS: Compliant | 0 |
|
$104.8500 / $132.6900 | Order Now |
DISTI #
MG1-200-A-9V-R
|
Avnet Americas | Pressure Sensor Module Gauge Digital Output 200Psi 1/4 - 18 NPT Port - Bulk (Alt: MG1-200-A-9V-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.2500 / $113.1500 | Buy Now |
DISTI #
MG1-200-A-9V-R
|
Avnet Americas | Pressure Sensor Module Gauge Digital Output 200Psi 1/4 - 18 NPT Port - Bulk (Alt: MG1-200-A-9V-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.2500 / $113.1500 | Buy Now |
Part Details for MG1-200-A-9V-R
MG1-200-A-9V-R CAD Models
MG1-200-A-9V-R Part Data Attributes
|
MG1-200-A-9V-R
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MG1-200-A-9V-R
Amphenol Corporation
Peizoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Accuracy-Max (%) | 1% | |
Body Length or Diameter | 63.5 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape/Style | ROUND | |
Port Type | 1/4-18 NPT | |
Pressure Sensing Mode | GAUGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CONNECTOR |