Part Details for MG1-B-32-450-3-MF1-7-C by Carling Technologies
Overview of MG1-B-32-450-3-MF1-7-C by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MG1-B-32-450-3-MF1-7-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T3057
|
Newark | Mg1B324503Mf17C Rohs Compliant: Yes |Carling Technologies MG1-B-32-450-3-MF1-7-C Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7300 / $43.8500 | Buy Now |
DISTI #
432-MG1-B-32-450-3-MF1-7-C-ND
|
DigiKey | CIRCUIT BREAKER Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 5A 250VAC/80VDC Automotive RoHS: Compliant | 0 |
|
$17.4000 / $24.5500 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 1Pole 5A 250VAC/80VDC Automotive RoHS: Compliant | 0 |
|
$17.4000 / $24.5500 | Buy Now |