-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MG12JT50M0-ND
|
DigiKey | RES 50M OHM 5% 1/2W AXIAL Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0985 | Buy Now |
DISTI #
MG12JT50M0
|
Avnet Americas | Res Metal Glaze 50MegaOhm 5% 1/2W ±100ppm/°C Conformal Axial T/R - Tape and Reel (Alt: MG12JT50M0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0832 / $0.0910 | Buy Now |
DISTI #
708-MG12JT50M0
|
Mouser Electronics | Thick Film Resistors - Through Hole RES, MG, 1/2W, 50 Mohm, 5% RoHS: Compliant | 0 |
|
$0.0780 / $0.0970 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks | 0 |
|
$0.0845 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0790 / $0.0930 | Buy Now |
|
NAC | RESISTOR, METAL GLAZE, 1/2W, 50 Mohm, 5% - Metal Glaze Resistor RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1625 / $0.2170 | Buy Now |
|
South Electronics | MG12JT50M0 | 0 |
|
$0.0813 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MG12JT50M0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MG12JT50M0
SEI Stackpole Electronics Inc
Fixed Resistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 50000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3500 V |